PLT1.5M-M30 | Panduit
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, black, -60 to 115 °C, PLT1.5M-M30
Unit Price (€ / pc.)
0.0797 € *
Available: 46,677 pcs.
Next delivery: 17,000 pcs. on 2026-08-14
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0678 €
1000 pcs.
0.0595 €
5000 pcs.
0.0500 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 142 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 32 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |