PLT1M-C30 | Panduit
Cable tie, PA, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, black, -60 to 115 °C, PLT1M-C30
Unit Price (€ / pc.)
0.0726 € *
Available: 16,300 pcs.
Next delivery: 16,600 pcs. on 2026-07-24
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, heat-stabilized, type Panduit PAN-TY PLT.
Cannot be opened. With angled cable tie end
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |