SLG478M050S1A5R40K | Teapo

Electrolytic capacitor, 4700 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG478M050S1A5R40K

Order No.: 13D546
EAN: 4099879872586
MPN:
SLG478M050S1A5R40K
LG050M4700-2540
Series: LG
SLG478M050S1A5R40K Teapo Electrolytic Capacitors Image 1
SLG478M050S1A5R40K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 301 pcs.
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1765 €
100 pcs.
4.5577 €
250 pcs.
4.3554 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 50 VDC, type LG 50.

Technical specifications
Filter Property Value
Version polar
Capacity 4700 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 2.45 A
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 40 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes