1411 | Mennekes
CEE angle plug, 3 pole, 16 A/230 V, blue/gray, 6 h, IP44, 1411
Order No.: 12N620
EAN: 4015394010425
MPN:
1411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4195 € *
Available: 6 pcs.
Total Price:
52.42 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4195 €
5 pcs.
48.7543 €
10 pcs.
44.8511 €
25 pcs.
40.8170 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled plug, 1411, Mennekes
Angled plug for 16 A with proven screw contacts. Especially suitable for the camping sector.
Features
- Screw terminals
- Nickel plated contacts
- With grommet
- Especially suited for use with sockets of the Cepex range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue/gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |