14225 | Mennekes
CEE jack, 5 pole, 125 A/400 V, 6 h, IP67, 14225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
458.15 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connector, 14225, Mennekes
Connector with rubberised grip area.
Features
- Highly heat resistant contact carrier
- Frame terminals
- Cable gland and sealing
- Strain relief and protection against kinking
- Enclosure with thread lock
- Two safety slides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 125 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 25-50 mm² | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |