910-006813 | Logitech
Mouse M325s, Wireless, Light SilverOptical, 1000 dpi, 3 Buttons
Order No.: 12M4309
EAN: 5099206108769
MPN:
910-006813
M325s, Wireless, Light Silver
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8154 € *
Available: 7 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
44.82 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8154 €
10 pcs.
42.5782 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless mouse, 910-006813, Logitech
The 910-006813 is a small portable mouse thatmakes it great for users with smaller hands-including kids-or limited workspaces. The micro-precise scrolling and tilt wheel provide you the speed and accuracy you need. Easy-to-use and compatible with all of the main OS, it’s ready to work in seconds and lasts up to 18 months, 6 Battery life may vary based on use and computing conditions. without changing batteries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |