920-008221 | Logitech
Keyboard/Mouse Set MK850, Wireless, Unifying,black, Performance, DE, Optical, 1000 dpi
Order No.: 12M4264
EAN: 5099206066823
MPN:
920-008221
MK850 schwarz
Unit Price (€ / pc.)
82.4670 € *
Available: 3 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
82.47 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4670 €
4 pcs.
78.3496 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless keyboard and mouse set, 920-008221, Logitech
Experience comfort and productivity on a whole new level with the powerful MK850 performance set. Thanks to the padded palm rest and curved keyboard and mouse, you will experience maximum comfort while working.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |