910-005448 | Logitech
Mouse MX Vertical, Wireless, Unifying, Bluetooth,anthrazit, Laser, 4000 dpi, 6 Button, Akku
Order No.: 12M4258
EAN: 5099206081901
MPN:
910-005448
MX Vertical anthrazit
Unit Price (€ / pc.)
74.8034 € *
Available: 10 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
74.80 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8034 €
4 pcs.
71.0668 €
*incl. VAT plus shipping costs
Subject to prior sale
MX Vertical Mouse, 910-005448, Logitech
MX Vertical is an advanced ergonomic mouse that combines science-driven design with the elevated performance of Logitech’s MX series. Rise above discomfort with a mouse designed to reduce muscle strain, decrease wrist pressure, and improve posture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | anthracite |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |