910-004791 | Logitech
Mouse M720, Triathlon, Wireless, Unifying, Bluetooth, black, Optical, 1000 dpi, 8 Button
Order No.: 12M4255
EAN: 5099206065086
MPN:
910-004791
M720 schwarz
Unit Price (€ / pc.)
49.8134 € *
Available: 5 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
49.81 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8134 €
10 pcs.
47.3263 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-Device wireless mouse, 910-004791, Logitech
Meet the high-precision mouse that’s built for ultimate comfort, endurance, and versatility. With extra controls, a dual-mode scrolling, and adjustable dpi tracking, M720 gives you the power to tackle any task.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |