910-006253 | Logitech
Mouse M650, Signature, Wireless, Bolt, Bluetooth,graphite, Optical, 400-4000 dpi, 5 Button, Right
Order No.: 12M4253
EAN: 5099206097223
MPN:
910-006253
M650 grafit
Unit Price (€ / pc.)
38.9844 € *
Available: 5 pcs.
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
38.98 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9844 €
10 pcs.
37.0328 €
*incl. VAT plus shipping costs
Subject to prior sale
M650 Wireless mouse, 910-006253, Logitech
Upgrade to smarter scrolling, better comfort, and more productivity. The Signature M650 features SmartWheel scrolling that delivers precision or speed the moment you need it.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | graphite |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |