910-006473 | Logitech
Mouse LIFT, Bluetooth, USB (Bolt), graphiteVertical, 4000 dpi, 6 Button, Right-Handed
Order No.: 12M4251
EAN: 5099206099784
MPN:
910-006473
LIFT
Unit Price (€ / pc.)
57.3818 € *
Available: 3 pcs.
Total Price:
57.38 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3818 €
4 pcs.
54.5139 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse, 910-006473, Logitech
The 910-006473 is a lift vertical ergonomic mouse with day-long comfort, a great fit for small to medium hands, with a left-handed option available too. Realign into a more natural posture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | bluetooth, USB | |
| Colour | graphite |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |