ID0096 | LogiLink
Mouse pad, 250 x 220 x 30 mm, black, ID0096
Order No.: 12M3277
EAN: 4052792002683
MPN:
ID0096
Unit Price (€ / pc.)
2.1777 € *
Available: 33 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7136 €
200 pcs.
1.6422 €
800 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse pads, type LogiLink ID.
Made of EVA foam. With Nylon surface and slip-proof bottom side. Suitable for all mouse types; Dimensions: 250 x 220 x 3.0 mm.
Technical attributes (type, color): ID0096, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse pad | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40161000 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |