LOCTITE EA 3430 DC200ML EN/DE | Loctite
Structural adhesive 200 ml double cartridge, Loctite LOCTITE EA 3430 DC200ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.5217 € *
Standard delivery time from the manufacturer is: On Request
Structural adhesive, LOCTITE EA 3430 A/B, Loctite
The LOCTITE EA 3430 A/B is a two component, clear epoxy adhesive which cures rapidly at room temperature after mixing. It is a general purpose adhesive which develops high strength on a wide range of substrates. The gap filling properties make this adhesive system suitable for rough and poorly fitting surfaces made from metal, ceramic, rigid plastics or wood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 200 ml | |
| Container | double cartridge | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|