LOCTITE EA 3430 BC24ML EN/DE | Loctite
Structural adhesive 24 ml double cartridge, Loctite LOCTITE EA 3430 BC24ML EN/DE
Unit Price (€ / pc.)
21.7770 € *
Available: 4 pcs.
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
12 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
Structural adhesive, LOCTITE EA 3430 A/B, Loctite
LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that ensures an optically clear bond line. The product develops high strength on a wide range of substrates and is water resistant. This adhesive is a general purpose bonder and ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and display. The medium viscosity and fast fixture time at room temperature ensure easy application.
Features
- Easy and fast to apply at room temperature
- Water resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 24 ml | |
| Container | double cartridge | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|