LOCTITE 401 20G FLASCHE | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 401 20G FLASCHE
Unit Price (€ / pc.)
25.1685 € *
Available: 35 pcs.
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
12 pcs.
23.7405 €
*incl. VAT plus shipping costs
Subject to prior sale
Superglue, type Loctite High-Speed 401
LOCTITE® 401™ is designed for the assembly of difficultto-bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE® 401™ is also suited for bonding porous materials such as wood, paper, leather and fabric.
Content: 20 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 20 g | |
| Container | bottle | |
| Viscosity | 70 to 120 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |