PLUS SCHNELLFEST 57G | UHU
2 components adhesive 57 g cartridge, UHU PLUS SCHNELLFEST 57G
Unit Price (€ / pc.)
33.1891 € *
Available: 113 pcs.
Total Price:
33.19 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1891 €
5 pcs.
31.2018 €
15 pcs.
30.0118 €
50 pcs.
28.6790 €
150 pcs.
27.4771 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive UHU plus schnellfest for dispensers
Quantity: 57 g cartridge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 components adhesive | |
| Contents | 57 g | |
| Container | cartridge | |
| Viscosity | 31.7 Pa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |