MISCHER KURZ | UHU
Mixing nozzle, straight for 50 ml double chamber system cartridges, MISCHER KURZ
Order No.: 12L912
EAN: 4026700467758
MPN:
MISCHER KURZ
46775
Unit Price (€ / pc.)
1.8683 € *
Available: 1,261 pcs.
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: 46775.8, mixer, straight nozzle, 96 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mixing nozzle | |
| Version | straight | |
| Suitable for | 50 ml double chamber system cartridges |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |