3140 | Ergo
RTV silicon, 200 ml, can, pasty, transparent, 3140
Order No.: 12L7272
EAN: 7610855314066
MPN:
3140
3140.200.DD.E500
Unit Price (€ / pc.)
26.7274 € *
Available: 49 pcs.
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
5 pcs.
25.3946 €
10 pcs.
24.1213 €
50 pcs.
22.9194 €
100 pcs.
21.7651 €
*incl. VAT plus shipping costs
Subject to prior sale
RTV-Silicon, 3140, Ergo
Neutral cure one-component RTV silicone formulated for use in a wide range of industrial applications. 3140 Super RTV Silicone transparent is low odour and non-corrosive because the by-products of cure are chemically neutral. The product is characterized by its high temperature resistance, mechanical strength and resistance to vibration as well as its excellent weather and chemical resistance.
Applications
- Sealing parts in household appliances
- Seals in electronic components
- Seals in automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RTV silicon | |
| Contents | 200 ml | |
| Container | can | |
| Consistency of the Material | pasty | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |