3110 | Ergo

RTV silicon, 200 ml, can, pasty, black, 3110

Order No.: 12L7270
EAN: 7610855311065
MPN:
3110
3110.200.DD.E500
3110 Ergo Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
26.7155 € *
Available: 49 pcs.
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
6 pcs.
24.0380 €
12 pcs.
21.6580 €
48 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale

RTV-Silicon, 3110, Ergo

Neutral cure one-component RTV silicone formulated for use in a wide range of industrial applications. 3110 Super RTV Silicone black is low odour and non-corrosive because the by-products of cure are chemically neutral. The product is characterized by its high temperature resistance, mechanical strength and resistance to vibration as well as its excellent weather and chemical resistance.

Features

  • Pasty, does not flow during mounting
  • Very low-odour
  • Neutral and acid-free cross-linking (non-corrosive)

Applications

  • Sealing parts in household appliances
  • Seals in electronic components
  • Seals in automotive applications
Technical specifications
Filter Property Value
Version RTV silicon
Contents 200 ml
Container can
Consistency of the Material pasty
Colour black
Logistics
Property Value
Customs tariff number 32141010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.