LOCTITE LOCTITE SF 7400 | Loctite
Sealing compound, 20 ml, red, high strength, LOCTITE LOCTITE SF 7400
Unit Price (€ / pc.)
52.6575 € *
Available: 20 pcs.
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
10 pcs.
47.6833 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety coating, type Loctite Varnistop SF 7400
Excellent adhesive properties. For visual warranty checks on equipment, cases, modules, when adjusting and calibrating. An applied drop dries on the surface after only 5.0 minutes. Extended surface drying times must be expected with a thick application, for example, when fastening elements or sealing.
Color: red
Content: 20 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 20 ml | |
| Strenght | high | |
| Viscosity | medium | |
| Colour | red | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |