TGD 50-3C | Kern
Pocket scale, 50 g/1 mg, TGD 50-3C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Pocket scale, TTGD 50-3C-A, Kern - Waagen
Electronic pocket scale, the scale performs a self-test. As soon as the weight display appears, the scale is ready for weighing.
Ordering information:
- Pocket scale
- Balance cover
- Batterien (4 x 1.5 V AAA)
- Power cord
- Operating instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 0.05 kg | |
| Readability | 1 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |