LOCTITE 222 10ML FLASCHE | Loctite

Threadlocker, 10 ml, purple, low strength, LOCTITE 222 10ML FLASCHE

Order No.: 12L564
EAN: 4058093018118
MPN:
LOCTITE 222 10ML FLASCHE
267358
Series: 222
LOCTITE 222 10ML FLASCHE Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
18.9091 € *
Available: 52 pcs.
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
10 pcs.
16.6362 €
50 pcs.
15.5057 €
150 pcs.
14.8155 €
500 pcs.
14.0658 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, 222 10ML FLASCHE, LOCTITE

Threadlocking adhesive - low strength. Easy disassembly. Suitable for all metal threaded assemblies.

LOCTITE 222 is a low-strength threadlocker that allows the adjustment of screws including countersunk head screws and set screws. Good on low-strength metals which could fracture during disassembly, e.g. aluminum or brass. The product works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids.

Features

  • Prevents loosening on vibrating assemblies
  • Especially suited to small thread sizes
  • Permits disassembly with hand tools
Technical specifications
Filter Property Value
Contents 10 ml
Strenght low
Viscosity low
Colour purple
Usage thread lock
Logistics
Property Value
Customs tariff number 35061000
Country of origin IE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P337+P313 If eye irritation persists: Get medical advice/attention.