30-026 | IDEAL
IDEAL NOALOX, Anti-oxidant, 30-026, 120 ml bottle
Unit Price (€ / pc.)
19.6350 € *
Next delivery: 30 pcs. on 2026-08-14
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
17.2788 €
50 pcs.
16.0888 €
150 pcs.
15.3867 €
500 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale
Antioxidants IDEAL NOALOX
For electrical aluminum conductors and components, consists of synthetic polymeric materials, an organic, non-melting thickening agents and fine zinc particles.
Application examples: Press-fit joints, screw-on clamps, car batteries, supply lines, counter states, et cetera.
Content: 120 ml bottle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 120 ml | |
| Flammable | Yes | |
| NSF approval | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 34042000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |