33167-DE | Kontakt-Chemie

KONTAKT CHEMIE compressed air spray DRUCKLUFT 67 400 ml

Order No.: 12L4112
EAN: 5412386068669
MPN:
33167-DE
DRUCKLUFT 67 400ML SPRAY
33167-DE Kontakt-Chemie Compressed Air Sprays
Image may differ
Unit Price (€ / pc.)
30.9162 € *
Available: 93 pcs.
Available in 5 Days: 2,592 pcs. - if ordered today
Total Price:
30.92 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9162 €
6 pcs.
29.3692 €
12 pcs.
27.9412 €
*incl. VAT plus shipping costs
Subject to prior sale

Compressed gas cleaner, non-flammable, very economical.

COMPRESSED AIR 67 is based on a pure, liquefied gas with a low global warming potential (GWP = 7). The dry, oil-free compressed gas leaves no residue and is not flammable according to Directive 2008/47 / EC. The spray can with attachable spray tube allows precise blow-out of dust and dirt. The well-balanced spray system generates a medium-pressure spray and is therefore easy to use, especially for sensitive components.

Features / Benefits:

- Dry, oil-free compressed gas, leaves no residue.

- Non-flammable, safe and environmentally friendly.

- Balanced, medium-strength spray system, very productive.

Application examples:

- Blowing out dust and dirt in electronics and precision mechanics.

- Easily applicable even to sensitive components such as optics and sensors.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable No
Logistics
Property Value
Customs tariff number 29035100
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.