82009-AH | Kontakt-Chemie
Positiv 20 spray, Kontakt Chemie 82009, 200 ml
Order No.: 12L392
EAN: 5412386073083
MPN:
82009-AH
POSITIV 20 200ML SPRAY
Unit Price (€ / pc.)
22.4910 € *
Available: 7 pcs.
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
6 pcs.
21.3605 €
12 pcs.
20.1705 €
48 pcs.
19.6350 €
*incl. VAT plus shipping costs
Subject to prior sale
Spray Positiv 20, type Kontakt Chemie 82009
For the transfer of transparent drawing templates (circuits etc.) to PCBs, front panels and similar.
Maximum photo-sensitivity: approx 340 to 420 nm
Content: 200 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | positive resist | |
| Contents | 200 ml |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |