33169-CH | Kontakt-Chemie

KONTAKT CHEMIE freezer spray KÄLTE 75 400 ml

Order No.: 12L3403
EAN: 5412386068706
MPN:
33169-CH
KÄLTE 75 400ML SPRAY
33169-CH Kontakt-Chemie Freeze Sprays
Image may differ
Unit Price (€ / pc.)
39.9007 € *
Available: 89 pcs.
Available in 5 Days: 2,316 pcs. - if ordered today
Total Price:
39.90 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9007 €
6 pcs.
37.9015 €
12 pcs.
36.0094 €
*incl. VAT plus shipping costs
Subject to prior sale

Freezer spray, non-flammable, low global warming potential (GWP).

KÄLTE 75 is the universal cooling spray for electrical engineering and electronics. The high-purity, inert refrigerant is non-flammable and has a low global warming potential. The powerful cooling effect makes it ideal for rapid cooling of small components, functional testing of thermocouples or localization of thermal faults in electronics.

Features / Benefits:

- High cooling effect (max -52 ° C), leaves no residue.

- Non-flammable, safe and environmentally friendly.

- very productive.

Application examples:

- Fast cooling of components of all kinds.

- Functional test of thermocouples.

- Thermal troubleshooting in electronics.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable No
NSF approval No
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.