84013-AA | Kontakt-Chemie
KONTAKT LR PCB cleaner 84013-AA Kontakt Chemie spray 400ml
Order No.: 12L3149
EAN: 5412386840135
MPN:
84013-AA
KONTAKT LR 400ML SPRAY
Unit Price (€ / pc.)
16.2911 € *
Available: 213 pcs.
Available in 5 Days: 3,972 pcs. - if ordered today
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
6 pcs.
15.4581 €
12 pcs.
13.9825 €
48 pcs.
13.2804 €
96 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale
KONTAKT LR PCB cleaner 84013-AA from Kontakt Chemie
KONTAKT LR is a cleaner specially designed for the removal of flux residues and other dirt on printed circuit boards with the following product features:
- High cleaning power thanks to special formula
- Fast and residue-free drying on the surface
- Safe and time-saving handling with spray with built-in brush
- Material compatibility also against labeling and color coding
Application:
The electronic cleaner / flux remover evaporates residue-free, gives printed circuit boards a makellose appearance and prepares them professionally for coatings and adhesives.
Contains: 400 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 400 ml | |
| Flammable | Yes | |
| NSF approval | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|