71013-AA | Kontakt-Chemie
Kontakt-Chemie contact cleaner, spray can, 400 ml, 71013-AA
Order No.: 12L314
EAN: 5412386710131
MPN:
71013-AA
KONTAKT WL 400ML SPRAY
Unit Price (€ / pc.)
13.3280 € *
Available: 71 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
6 pcs.
12.7211 €
12 pcs.
12.1142 €
48 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale
Sprays Kontakt WL, type Kontakt Chemie 710.
Spray washing agent for use on heavily solved electrical devices, PCBs, relays, power strips, components etc. Also removes colophony residue.
Type: 71013, Kontakt WL, 400 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact cleaner | |
| Contents | 400 ml | |
| Container | spray can | |
| Usage | mechanics and electronics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38140090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|