70509-AH | Kontakt-Chemie

KONTAKT 61, Kontakt Chemie, spray 200 ml

Order No.: 12L306
EAN: 5412386060595
MPN:
70509-AH
KONTAKT 61 200ML SPRAY
70509-AH Kontakt-Chemie Contact Sprays
Image may differ
Unit Price (€ / pc.)
11.5787 € *
Available: 11 pcs.
Available in 5 Days: 312 pcs. - if ordered today
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
6 pcs.
11.0194 €
12 pcs.
10.4482 €
48 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale

Sprays Kontakt 61, type Kontakt Chemie 705.

Acid-free, does not resinify, potent anti-corrosive and slide agent for sensitive contacts and electro-mechanical engine parts in a wide range of electronics and electrical applications.

Type: 70509, Kontakt 61, 200 ml

Technical specifications
Filter Property Value
Contents 200 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...