10018558 | WEICON

Structural adhesive 24 ml syringe, WEICON 10018558

Order No.: 12L2064
EAN: 4024596021085
MPN:
10018558
Plastic-Bond 24 ml
Series: Plastic-Bond
10018558 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 10 pcs.
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.0880 €
50 pcs.
16.3030 €
100 pcs.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, 10565024, WEICON

The 10565024 is a solvent-free structural adhesive with very good adhesion to plastics, aluminum, steel and many other meterials. The adhesive is suitable for static as well as dynamic loads, has high impact and peel strength and a maximum gap-filling capacity of 5 mm. It is particularly convenient for structural bondings if high-strength connections are required. The adhesive is highly viscous and is therefore suitable for processing on vertical surfaces. The structural adhesive is universally applicable and can be used, for example, in plastics technology, in metal construction, in car body and vehicle construction, in mechanical engineering, in electrical engineering, in wood processing, or in trade show and exhibition construction.

Features

  • High strength
  • Shock-resistant
  • Residual elasticity
Technical specifications
Filter Property Value
Version structural adhesive
Contents 24 ml
Container syringe
Viscosity 40.000 to 60.000 mPa∙s
Suitable for metals, plastics, rubber, ceramic
Colour gray
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS07 GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H335 May cause respiratory irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P391 Collect spillage.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...