BT2S-C | Panduit
Cable tie, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, BT2S-C
Unit Price (€ / pc.)
0.1547 € *
Available: 100 pcs.
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1345 €
500 pcs.
0.1214 €
1000 pcs.
0.1083 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.
Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with stainless steel tongue | |
| Length | 203 mm | |
| Width | 4.7 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 51 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | natural | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |