62-2864-11/0030 | OSTERRATH
Solder lug M3 with muff, nickel- and tin-plated, 60-2864-11/0030
Order No.: 12H592
EAN: 4099889471007
MPN:
62-2864-11/0030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Available: 6,945 pcs.
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1297 €
50 pcs.
0.0928 €
250 pcs.
0.0774 €
1000 pcs.
0.0666 €
2500 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug M3 with muff, type 62-2864-11/0030
Made of brass, nickel- and tin-plated, for M 3 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M3 | |
| Hole diameter | 5.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |