60-2812-11/0030 | OSTERRATH
Solder lug M 4, nickel- and tin-plated, 60-2812-11/0030
Order No.: 12H588
EAN: 4099889470987
MPN:
60-2812-11/0030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Available: 4,430 pcs.
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0821 €
300 pcs.
0.0583 €
1000 pcs.
0.0488 €
3000 pcs.
0.0428 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug M 4, type 60-2812-11/0030
Made of brass, nickel- and tin-plated, for M 4 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M4 | |
| Hole diameter | 4.3 mm | |
| Length | 24 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |