60-2811-11/0030 | OSTERRATH
M 3 solder lug, nickel- and silver-plated brass, 60-2811-11/0030
Order No.: 12H579
EAN: 4099889470963
MPN:
60-2811-11/0030
Unit Price (€ / pc.)
0.0869 € *
Available: 24,060 pcs.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0869 €
500 pcs.
0.0690 €
2500 pcs.
0.0571 €
8000 pcs.
0.0488 €
20000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug M 3, type 60-2811-11/0030
Made of brass, nickel and tin-plated, for M 3 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M3 | |
| Hole diameter | 3.2 mm | |
| Length | 24 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |