60-2979-11/0030 | OSTERRATH
Solder terminal for 1.4 mm hole, nickel-plated and tinned brass, 60-2979-11/0030
Order No.: 12H561
EAN: 4099889465310
MPN:
60-2979-11/0030
Unit Price (€ / pc.)
0.0536 € *
Available: 84,465 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0536 €
300 pcs.
0.0321 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder terminals for 1.4 mm holes, type 60-2979-11/0030.
Nickel-plated and galvanized; Material: brass. Finish: Ni 4.0 ±2.0 µm + SN 8.0 ±3.0 µm.
Type: 60-2979-11/0030, solder terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 1.4 mm | |
| Length | 11.3 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |