61-2203-11/0031 | OSTERRATH
Solder lug, M 3, tinned, 61-2203-11/0031
Order No.: 12H531
EAN: 4099889470895
MPN:
61-2203-11/0031
Unit Price (€ / pc.)
0.1987 € *
Available: 19,888 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1428 €
100 pcs.
0.1214 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lugs, M 3, type 61-.
For M 3 screws; Material: brass. Finish: Ni 4.0 ±2.0 µm + SN 12 ±4.0 µm.
Type: 61-2203-11/0031, solder lug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M3 | |
| Hole diameter | 3.2 mm | |
| Length | 12 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |