60-2802-21/0030 | OSTERRATH
Solder lug for M 2.5, nickel-plated and tinned brass, 60-2802-21
Order No.: 12H505
EAN: 4099889470857
MPN:
60-2802-21/0030
Unit Price (€ / pc.)
0.0405 € *
Available: 81,520 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0405 €
300 pcs.
0.0250 €
1000 pcs.
0.0167 €
3000 pcs.
0.0131 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lugs, M 2.5, type 60-2802-21
For M 2.5 screws.
Material: brass
Finish: Ni 4.0 ±2.0 µm + SN 8.0 ±3.0 µm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M2.5 | |
| Hole diameter | 2.6 mm | |
| Length | 12 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |