MBMS-S10-CY | Panduit
Mounting base, aluminum, silver, (L x W x H) 25.4 x 12.7 x 3.6 mm, MBMS-S10-CY
Order No.: 12H4870
EAN: 0074983461721
MPN:
MBMS-S10-CY
07498346172
Unit Price (€ / pc.)
0.5712 € *
Available: 1,401 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening plates, type Panduit MBMS.
For cable ties. Made of aluminum. For screw mounting. With mounting hole for M 5 screw; Cable tie width: maximum 5.0 mm.
Type: MBMS–S10–CY, fastening plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25.4 mm | |
| Width | 12.7 mm | |
| Height | 3.6 mm | |
| Self-adhesive | No | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |