PLT4S-C0 | Panduit

Cable tie, PA, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, UV resistant, -60 to 85 °C, PLT4S-C0

Order No.: 12H4676
EAN: 0074983540846
MPN:
PLT4S-C0
07498354084
Series: Pan-Ty
PLT4S-C0 Panduit Cable Ties Image 1
PLT4S-C0 Panduit Cable Ties Image 2
PLT4S-C0 Panduit Cable Ties Image 3
PLT4S-C0 Panduit Cable Ties Image 4
PLT4S-C0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 656 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3213 €
1000 pcs.
0.2951 €
5000 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties, UV-stabilized, type Panduit PAN-TY PLT.

Cannot be opened

With angled cable tie ends, type PLT.

Technical specifications
Filter Property Value
Product type cable tie
Length 368 mm
Width 4.8 mm
Thickness 1.3 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 102 mm
Min holding force 222 N
Material PA
Colour black
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes