PLT1.5I-C0 | Panduit
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, black, UV resistant, -60 to 85 °C, PLT1.5I-C0
Unit Price (€ / pc.)
0.1107 € *
Available: 12,052 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1107 €
100 pcs.
0.0964 €
500 pcs.
0.0845 €
1000 pcs.
0.0738 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, UV-stabilized, type Panduit PAN-TY PLT.
Cannot be opened
With angled cable tie ends, type PLT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 142 mm | |
| Width | 3.6 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 178 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |