PLT.6SM-C0 | Panduit

Cable tie, PA, (L x W) 71 x 1.8 mm, bundle-Ø 0.3 to 15 mm, black, UV resistant, -60 to 85 °C, PLT.6SM-C0

Order No.: 12H4661
EAN: 0074983560356
MPN:
PLT.6SM-C0
07498356035
Series: Pan-Ty
PLT.6SM-C0 Panduit Cable Ties Image 1
PLT.6SM-C0 Panduit Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 48,373 pcs.
Next delivery: 29,000 pcs. on 2026-08-28
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0655 €
1000 pcs.
0.0571 €
5000 pcs.
0.0512 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties, UV-stabilized, type Panduit PAN-TY PLT

Cannot be opened.

With angled cable tie ends, type PLT

Technical specifications
Filter Property Value
Product type cable tie
Length 71 mm
Width 1.8 mm
Thickness 0.8 mm
min. Bundle diameter 0.3 mm
max. Bundle diameter 15 mm
Min holding force 36 N
Material PA
Colour black
detachable closure No
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes