PLT1M-M76 | Panduit
Cable tie, ETFE, (L x W) 102 x 2.5 mm, bundle-Ø 3.3 to 22 mm, aquamarine, UV resistant, -60 to 170 °C, PLT1M-M76
Unit Price (€ / pc.)
0.8449 € *
Available: 1,454 pcs.
Next delivery: 2,000 pcs. on 2026-08-21
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8449 €
50 pcs.
0.7616 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties for increased requirements, PLT1M-M76, PANDUIT
This locking cable tie is designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants.
Features
- Low smoke density and excellent flammability rating
- One-piece construction for consistent performance and reliability
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | for increased requirements | |
| Length | 102 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 3.3 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 80 N | |
| Material | ETFE | |
| Colour | aquamarine | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | No | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |