02540055010 | SES-Sterling
Cable grommet, cable Ø 4 to 11 mm, L 27 mm, neoprene, black, 02540055010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available: 116 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.1539 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet, 0254 0055 010, SES-Sterling
Moulded cap in black neoprene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 4 to 11 mm | |
| Length | 27 mm | |
| Material | neoprene | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |