BS18-10001 | shiverpeaks
Cable tie assortment, releasable, PA/polyester, (L x W) 145 x 11 mm, black/blue/red, BS18-10001, package with 12 pieces
Order No.: 12H1200
EAN: 4017538078568
MPN:
BS18-10001
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.7370 € *
Available: 1 pck.
Available in 5 Days: 21 pck. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pck.
2.7370 €
5 pck.
2.5585 €
10 pck.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro cable ties, BS18-10001, shiverpeaks
Cable ties with Velcro fastener is a SET of 12 in the colors black, blue and red. These cable ties can be found in many areas application because they are quick and easy to attach by hand and are also very easy to remove again. Particularly recommended because they are reusable and also offer enormous support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie assortment | |
| Version | with velcro fastener | |
| Length | 145 mm | |
| Width | 11 mm | |
| Material | PA/polyester | |
| Colour | black/blue/red | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |