BYB-5-12H0273 | by.B
Cable tie, PA, (L x W) 280 x 4.8 mm, bundle-Ø 77 mm, black, UV resistant, 85 °C, BYB-5-12H0273, package with 100 pieces
Order No.: 12H0273
EAN: 4099891898731
MPN:
BYB-5-12H0273
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1745 € *
Available: 2 pck.
Next delivery: 20 pck. on 2026-12-02
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pck.
10.1745 €
5 pck.
9.7461 €
10 pck.
9.0916 €
25 pck.
8.6632 €
50 pck.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H0273, by.B
The BYB-5-12H0273 UV resistant cable tie prolongs useful life under sunshine/outdoor application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 280 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 77 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |