1.30.272.027/2200 | RAFI
Toggle switch, illuminable, groping, waistband round, white, front ring silver, 2 x 40°, mounting Ø 22.3 mm, 1.30.272.027/2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Available: 6 pcs.
Mode switch with marked lever and metalized bezel, series RAFIX 22FS+
type: 1.30.272.027/2200
Collar: round. Toggle lever marking: white, translucent for illuminated Version. Front bezel: metal colored. Function: momentary action, 2 x 40°.
Mounting depth: 9.2 mm. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Connection | PCB connection | |
| Installation diameter | 22.3 mm | |
| Installation height | 22.24 mm | |
| Installation depth | 9.2 mm | |
| Rotation angle | 2 x 40° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |