TH593566000 | TH Contact

Contact element, 1 Form A (N/O) + 1 Form B (N/C), latching, 250 V, 5 A, TH593566000

Order No.: 12G2504
EAN: 4099889255362
MPN:
TH593566000
593 566 000
TH593566000 TH Contact Switching Elements
Image may differ
Unit Price (€ / pc.)
28.4053 € *
Available: 147 pcs.
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
10 pcs.
26.4418 €
50 pcs.
23.5144 €
100 pcs.
22.0507 €
250 pcs.
20.5632 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact elements

type: TH 593566 000

gold-plated silver alloy, 1 NO + 1 NC, tab terminals

Technical specifications
Filter Property Value
Version contact block
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Contact function latching
Connection plug-in connection
Contact material silver
can be illuminated Yes
Rated voltage 250 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85365019
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes