934098101 | Hirschmann Test & Measurement
4 mm plug, screw connection, 0.5-1.5 mm², CAT III, red, 934098101
Unit Price (€ / pc.)
2.9512 € *
Available: 34 pcs.
Available in 6 Days: 350 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
50 pcs.
2.5109 €
100 pcs.
2.3919 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, LAS S W RT, HIRSCHMANN
The LAS S W RT is a safety angled connector with screw connection for leads from 0.5 mm² to 1.5 mm² and the outer diameter of the lead is max. 4.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5-1.5 mm² | |
| max. Cable diameter | 4.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 46.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |