932153101 | Hirschmann Test & Measurement
4 mm plug, screw connection, 2.5 mm², CAT O, red, 932153101
Unit Price (€ / pc.)
4.4506 € *
Available: 1,337 pcs.
Next delivery: 750 pcs. on 2026-10-27
Available in 6 Days: 5,200 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.2245 €
50 pcs.
3.7842 €
100 pcs.
3.5581 €
1000 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety laboratory plugs, 4.0 mm, type Hirschmann T & M SLS 200.
Touch-proof, stacking option, 2.5 mm² screw terminals, insulated by means of latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Rated voltage: 60 VDC (to 150 VDC, CAT II to IEC/EN 61010-31). Rated current: 30 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.
Type: SLS 200, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |