932153100 | Hirschmann Test & Measurement

4 mm plug, screw connection, 2.5 mm², CAT O, black, 932153100

Order No.: 12F200
EAN: 4099889664140
MPN:
932153100
SLS 200 SW
Series: SLS 200
932153100 Hirschmann Test & Measurement Laboratory Connectors Image 1
932153100 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 634 pcs.
Next delivery: 750 pcs. on 2026-10-27
Available in 6 Days: 1,600 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.2245 €
50 pcs.
3.7842 €
100 pcs.
3.5581 €
1000 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety laboratory plugs, 4.0 mm, type Hirschmann T & M SLS 200.

Touch-proof, stacking option, 2.5 mm² screw terminals, insulated by means of latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Rated voltage: 60 VDC (to 150 VDC, CAT II to IEC/EN 61010-31). Rated current: 30 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.

Type: SLS 200, black

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Rated category CAT O
Touch safe Yes
Stackable Yes
Length 65 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes